Dual color surface mount LED emitter featuring green and red/orange illumination. This component offers a 140° viewing angle and a luminous intensity of 100mcd. It operates with a 20mA forward current and a 5V reverse voltage, within a temperature range of -30°C to 85°C. The LED is housed in a 1210 (3225 metric) case code with a water clear, flat, diffused lens measuring 3.2mm x 2.7mm with a 0.7mm height. RoHS compliant and supplied in cut tape packaging.
Dialight 598-8621-202F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green, Red, Orange |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green, Red, Orange |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.3mm |
| Lens Style | Clear, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 630nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8621-202F to view detailed technical specifications.
No datasheet is available for this part.