Surface mount LED emitter featuring dual green and yellow illumination. This component offers a 140° viewing angle and a luminous intensity of 135mcd, with a forward current of 20mA and a reverse voltage of 5V. Housed in a 1210 (3225 metric) package, it measures 3.2mm in length, 2.7mm in width, and 0.7mm in height, with a clear, flat, diffused lens. Operating across a temperature range of -40°C to 100°C, this RoHS compliant emitter is supplied in cut tape packaging.
Dialight 598-8640-202F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green, Yellow |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.3mm |
| Lens Style | Clear, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 135mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 592nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8640-202F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.