Dual color LED emitter, surface mount, featuring red and yellow-green illumination. This component offers a 140° viewing angle and a luminous intensity of 60mcd. It operates with a 20mA forward current and a 5V reverse voltage, within a -40°C to 100°C temperature range. The water clear, diffused lens measures 1.3mm, housed in a 3.2mm x 2.7mm x 0.7mm package. RoHS compliant and supplied on tape and reel.
Dialight 598-8670-207F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green, Red, Yellow |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.3mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 639nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8670-207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.