Dialight 598-8710-302 technical specifications.
| Color | Blue, Green, Red |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 598-8710-302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.