Surface mount LED emitter featuring three integrated LEDs in blue, green, and yellow. This component offers a 140° viewing angle and a luminous intensity of 110mcd. Operating at a forward current of 20mA, it has a reverse voltage rating of 5V. The 0606 package measures 1.6mm in length and width, with a height of 0.7mm, and utilizes a clear, flat lens style. Operating temperature range is -40°C to 100°C, and the product is RoHS compliant.
Dialight 598-8740-302F technical specifications.
| Case Code (Imperial) | 0606 |
| Package/Case | 0606 |
| Color | Blue, Green, Yellow |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Blue, Green, Yellow |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.9mm |
| Lens Style | Flat, Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 595nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8740-302F to view detailed technical specifications.
No datasheet is available for this part.