
Tri-color LED emitter featuring three elements (Blue, Green, Red) in a compact 1208 (3020 Metric) SMD/SMT package. This surface mount component offers a 160° viewing angle and a luminous intensity of 90mcd. Designed for a 20mA forward current and 5V reverse voltage, it operates within a temperature range of -40°C to 100°C. The clear, diffused, domed lens is colorless, and the component is RoHS compliant and lead-free.
Dialight 598-8810-307F technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1mm |
| Lens Style | Domed, Round, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 160° |
| Wavelength | 635nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8810-307F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
