
Triple color LED emitter featuring three elements for Red, Orange, and Green illumination. Surface mount T-3/4 package (1208) with a 2mm lens diameter and 1mm height. Delivers 130mcd luminous intensity at a 20mA forward current, with a 160° viewing angle. Operates across a -40°C to 100°C temperature range and is RoHS compliant.
Dialight 598-8820-307F technical specifications.
| Package/Case | 1208 |
| Color | Blue, Green, Red, Orange |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Blue, Green, Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1mm |
| Lens Style | Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 160° |
| Wavelength | 630nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8820-307F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
