
Triple color LED emitter featuring blue, green, and yellow illumination. This surface mount component offers a 160° viewing angle and 110mcd luminous intensity. It operates with a 20mA forward current and 5V reverse voltage, within a -40°C to 100°C temperature range. The water clear, domed, diffused lens is 1mm in size, housed in a 1208 package measuring 3.2mm x 1.5mm with a 1mm height. This RoHS compliant product is supplied on tape and reel.
Dialight 598-8840-307F technical specifications.
| Package/Case | 1208 |
| Color | Blue, Green, Yellow |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Blue, Green, Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 160° |
| Wavelength | 595nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8840-307F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
