Triple color LED emitter, featuring blue, green, and orange illumination. Surface mountable in a 1210 (3225 metric) package, this component offers a 140° viewing angle and 60mcd luminous intensity. It operates with a 20mA forward current and 5V reverse voltage, with a temperature range of -40°C to 100°C. The water clear, flat diffused lens measures 3.2mm x 2.7mm with a 1mm height. RoHS compliant and supplied on tape and reel.
Dialight 598-8920-307F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Blue, Green, Red, Orange |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Blue, Green, Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.3mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 630nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8920-307F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.