
Triple color LED emitter, featuring blue, green, and yellow illumination. Surface mountable in a 1210 package, measuring 3.2mm x 2.7mm with a 1mm height. Offers a 140° viewing angle and 110mcd luminous intensity at a 20mA forward current. Water clear, diffused lens with a 5V reverse voltage rating. RoHS compliant and supplied on tape and reel.
Dialight 598-8940-307F technical specifications.
| Package/Case | 1210 |
| Color | Blue, Green, Yellow |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Blue, Green, Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.3mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 592nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8940-307F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.