Dialight 598-9210-102 technical specifications.
| Color | Red |
| Lens Style | Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 598-9210-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.