Dialight 5988-160-107S-/F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.8mm |
| Length | 2mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5988-160-107S-/F to view detailed technical specifications.
No datasheet is available for this part.