
Blue Uni-Color LED Emitter, 0603 SMD package, 1.6mm L x 0.8mm W x 0.7mm H. Features a 140° viewing angle, 90mcd luminous intensity, and 475nm wavelength. Operates with 20mA forward current and 5V reverse voltage, with a power dissipation of 87.5mW. Suitable for surface mount applications, this lead-free component is supplied on tape and reel.
Dialight 5988090107F technical specifications.
| Package/Case | 0603 |
| Color | Blue |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 87.5mW |
| Reverse Voltage | 5V |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 475nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5988090107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.