
Surface mount LED emitter, 0805 package size, featuring a red illumination color with a 642nm wavelength. This component operates with a 20mA forward current and a 2.2V forward voltage, delivering a luminous intensity of 40mcd. It boasts a wide 140° viewing angle and a clear, diffused lens style. Designed for surface mounting, it is RoHS compliant and operates within a temperature range of -30°C to 85°C.
Dialight 5988110107F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Clear |
| Lens Style | Clear, Rectangular, Diffused, Colorless, WATER CLEAR |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 642nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5988110107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.