Green 2-pin SMD LED emitter, 1206 package, featuring a 140° viewing angle and 220mcd luminous intensity. Operates with a 25mA forward current and 5V reverse voltage, offering a 525nm wavelength. This lead-free component has a flat, diffused, colorless lens and is supplied on tape and reel.
Dialight 5988280107F technical specifications.
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.6mm |
| Forward Current | 25mA |
| Height | 0.7mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 220mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 87.5mW |
| Reverse Voltage | 5V |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 525nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5988280107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.