Dialight 5988350102F technical specifications.
| Package/Case | 1208 |
| Color | Yellow |
| Forward Current | 25mA |
| Height | 1mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1mm |
| Lens Style | Clear, Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| Series | 598 |
| Viewing Angle | 160° |
| Wavelength | 590nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5988350102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.