Surface mount LED emitter, 1208 package, featuring a green illumination color with a wavelength of 570nm. Delivers 28mcd luminous intensity at a 20mA forward current and 5V reverse voltage. Designed with a clear, domed, diffused lens measuring 1mm, offering a wide 160° viewing angle. Operating temperature range from -40°C to 100°C, with dimensions of 3.2mm length, 1.5mm width, and 1mm height.
Dialight 5988370107F technical specifications.
| Package/Case | 1208 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1mm |
| Lens Style | Domed, Rectangular, Round, Diffused, Colorless, WATER CLEAR |
| Lens Transparency | Clear |
| Luminous Intensity | 28mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| Series | 598 |
| Viewing Angle | 160° |
| Wavelength | 570nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5988370107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.