Dialight 5988410207F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Length | 1.6mm |
| Lens Color | Clear |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 48mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| Series | 598 |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5988410207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
