Bi-color LED emitter featuring green and orange illumination. Surface mountable in a 0606 (1616 metric) SMD package with a 1.6mm x 1.6mm x 0.7mm footprint. Delivers 100mcd luminous intensity with a wide 140° viewing angle. Operates with a 20mA forward current and 5V reverse voltage, suitable for lead-free applications.
Dialight 5988421207F technical specifications.
| Case Code (Imperial) | 0606 |
| Case Code (Metric) | 1616 |
| Package/Case | 0606 |
| Color | Green, Red, Orange |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green, Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.9mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 630nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5988421207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.