Dialight 5988440207F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Clear |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 135mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5988440207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.