Dialight 5988450202F technical specifications.
| Package/Case | 1616 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5988450202F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.