Dialight 5988480207F technical specifications.
| Package/Case | 0606 |
| Color | Blue, Green |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.9mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 220mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 530nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5988480207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.