Dialight 5988570202F technical specifications.
| Color | Green, Red, Yellow |
| Lens Color | Red |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Viewing Angle | 160° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5988570202F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.