Dialight 5988630207F technical specifications.
| Package/Case | 1210 |
| Color | Green, Orange |
| Height | 0.7mm |
| Illumination Color | Green, Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.3mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 610nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5988630207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.