Surface mount LED emitter featuring three integrated LEDs in blue, green, and red/orange. This 0606 package component offers a 140° viewing angle and 60mcd luminous intensity at a 20mA forward current. Operating across a -40°C to 100°C temperature range, it utilizes a colorless, diffused, flat lens and is supplied on tape and reel.
Dialight 5988721307F technical specifications.
| Case Code (Imperial) | 0606 |
| Case Code (Metric) | 1616 |
| Package/Case | 0606 |
| Color | Blue, Green, Red, Orange |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Blue, Green, Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.9mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 630nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5988721307F to view detailed technical specifications.
No datasheet is available for this part.