Dialight 5989290107F technical specifications.
| Package/Case | 1206 |
| Color | Blue |
| Height | 0.68mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 475nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5989290107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.