Single color green LED emitter with a 2V forward voltage and 15mA forward current. Features a round, domed lens with a 2.79mm diameter, providing 16mcd luminous intensity. Designed for panel mounting with leads termination, operating between -25°C and 85°C. RoHS compliant and supplied in bulk packaging.
Dialight 605-1211-110F technical specifications.
| Color | Green |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 6.1mm |
| Forward Current | 15mA |
| Illumination Color | Green |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Size | 2.79mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 605 |
| Termination | Leads |
| Voltage | 2V |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 605-1211-110F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.