Dialight 605-2211-110F technical specifications.
| Color | Green |
| Current | 15mA |
| Forward Current | 15mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 72mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 605 |
| Shape | Round |
| Termination | Wire |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 605-2211-110F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.