Single color LED emitter, green illumination, featuring a round, domed lens. Operates at a forward current of 15mA and a voltage of 2V, delivering a luminous intensity of 30mcd. Designed for panel mounting with wire termination, this RoHS compliant component operates within a temperature range of -25°C to 85°C.
Dialight 606-1211-110F technical specifications.
| Color | Green |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 7.87mm |
| Forward Current | 15mA |
| Illumination Color | Green |
| Length | 7.87mm |
| Lens Color | Green |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 606 |
| Termination | Wire |
| Voltage | 2V |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 606-1211-110F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
