Dialight 606-1311-110 technical specifications.
| Color | Yellow |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome |
| Luminous Intensity | 30mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Wire |
| DC Rated Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 606-1311-110 to view detailed technical specifications.
No datasheet is available for this part.