Dialight 606-1415-130 technical specifications.
| Current Rating | 10mA |
| Height | 15mm |
| Luminous Intensity | 35mcd |
| RoHS Compliant | No |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 606-1415-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.