Dialight 606-2415-130 technical specifications.
| Color | Green, Red |
| Current Rating | 10mA |
| Forward Current | 10mA |
| Illumination Color | Green, Red |
| Lens Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 18mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Wire |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 606-2415-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.