Dialight 606-2415-801F technical specifications.
| Lens Color | Green, Red |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 606 |
| Shape | Round |
| Termination | Wire |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 606-2415-801F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.