Red LED emitter with a 4.07mm domed lens and 4mm diameter. Features a 15mA forward current, 12V operating voltage, and 630nm wavelength. Offers 22mcd luminous intensity and operates between -25°C and 85°C. This panel-mount component is lead-free, RoHS compliant, and uses solder termination.
Dialight 607-1112-130F technical specifications.
| Color | Red |
| Current | 15mA |
| Depth | 8.12mm |
| Diameter | 4mm |
| Forward Current | 15mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 8.12mm |
| Lens Size | 4.07mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 22mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 607 |
| Termination | Solder |
| Voltage | 12V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 607-1112-130F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.