
Green LED emitter with a 4.07mm domed lens, operating at 15mA forward current and 6V. Features a 560nm wavelength and 50mcd luminous intensity. Constructed with a brass material and screw termination for panel mounting. This RoHS compliant component operates within a temperature range of -25°C to 85°C.
Dialight 607-1212-120F technical specifications.
| Color | Green |
| Current | 15mA |
| Depth | 8.13mm |
| Diameter | 4mm |
| Forward Current | 15mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Lens Size | 4.07mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 50mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 607 |
| Termination | Screw |
| Voltage | 6V |
| Wavelength | 560nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 607-1212-120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.