Red LED emitter with a 7.37mm lens diameter, featuring a 6V forward voltage and 15mA forward current. This single-element LED emits red light with a wavelength of 630nm and a luminous intensity of 22mcd. Designed for panel mounting, it operates within a temperature range of -25°C to 85°C and is supplied in bulk packaging. The component is lead-free and RoHS compliant.
Dialight 607-2112-120F technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 8.38mm |
| Diameter | 7.5mm |
| Forward Current | 15mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 8.38mm |
| Lens Color | Red |
| Lens Size | 7.37mm |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 22mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 607 |
| Termination | Solder |
| Voltage | 6V |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 607-2112-120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.