
Green, single-color LED emitter with a 7.37mm lens diameter and round, flat, dome lens style. Features a 15mA forward current, 12V DC rated voltage, and 50mcd luminous intensity. Operates within a temperature range of -25°C to 85°C. This RoHS compliant component is designed for panel mounting with solder termination.
Dialight 607-2212-130F technical specifications.
| Color | Green |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 8.38mm |
| Diameter | 7.5mm |
| Forward Current | 15mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 8.38mm |
| Lens Color | Green |
| Lens Size | 7.37mm |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 50mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 607 |
| Termination | Solder |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 607-2212-130F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
