
Single color LED emitter, yellow illumination, featuring a 7.37mm diameter and a round, flat, dome lens style. This component operates at a forward voltage of 2V and a forward current of 15mA, delivering a luminous intensity of 66mcd. Designed for panel mounting with solder termination, it offers a broad operating temperature range from -25°C to 85°C and is RoHS compliant.
Dialight 607-2312-110F technical specifications.
| Color | Yellow |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 8.38mm |
| Forward Current | 15mA |
| Illumination Color | Yellow |
| Length | 8.38mm |
| Lens Color | Yellow |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 66mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 607 |
| Termination | Solder |
| Voltage | 2V |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 607-2312-110F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
