Dialight 607-2412-120F technical specifications.
| Lens Style | Round, Flat |
| Luminous Intensity | 850mcd |
| Ratings | IP66 |
| Series | 607 |
| Termination | Solder |
| Voltage | 6V |
| RoHS | Unconfirmed |
Download the complete datasheet for Dialight 607-2412-120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.