
This red LED has a luminous intensity of 20mcd and operates within a temperature range of -25°C to 85°C. It is designed to be panel mounted and has a round, flat, dome lens with a size of 6.8mm. The LED is rated for 15mA of forward current and can be powered by a 12V supply voltage. It is available in a package quantity of 25 and is not RoHS compliant.
Dialight 607-3132-130 technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 6.8mm |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 607 |
| Termination | Solder |
| Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 607-3132-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.