
Red LED emitter, panel mount, featuring a 6.4mm round flat lens and a 6.8mm package. This single-element LED operates with a forward current of 15mA and a voltage rating of 12V DC, delivering a luminous intensity of 20mcd. It is RoHS compliant and suitable for operation within a temperature range of -25°C to 85°C.
Dialight 607-3132-130F technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 8.3mm |
| Forward Current | 15mA |
| Illumination Color | Red |
| Length | 8.3mm |
| Lens Color | Red |
| Lens Size | 6.4mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 607 |
| Termination | Solder |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 607-3132-130F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.