Dialight 607-3132-140F technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Length | 25.1mm |
| Lens Color | Red |
| Lens Size | 6.8mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 20mcd |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 607 |
| Shape | Round |
| Termination | Solder |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 607-3132-140F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.