This red LED has a luminous intensity of 20mcd and is rated for 6V and 15mA. It is available in a round, flat shape with a 6.8mm lens size. The device is panel mount and has an IP66 rating. It is part of the 607 series and is packaged in quantities of 25.
Dialight 607-3132-320F technical specifications.
| Current | 15mA |
| Lens Color | Red |
| Lens Size | 6.8mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 20mcd |
| Mount | Panel |
| Package Quantity | 25 |
| Ratings | IP66 |
| Series | 607 |
| Shape | Round |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 607-3132-320F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.