This 12V LED has a luminous intensity of 20mcd and is rated for operation in an IP66 environment. It is a lead-free component with a round, flat lens size of 6.8mm. The LED is designed for panel mounting and is part of the 607 series.
Dialight 607-3132-330F technical specifications.
| Current | 15mA |
| Lead Free | Lead Free |
| Lens Size | 6.8mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 20mcd |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Ratings | IP66 |
| Series | 607 |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 607-3132-330F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.