
Green LED emitter, featuring a 6.8mm lens size and a round, flat dome lens style. Operates with a forward current of 15mA and a voltage rating of 12V DC. Delivers a luminous intensity of 45mcd, with a minimum operating temperature of -25°C and a maximum of 85°C. Panel mountable with solder termination, this RoHS compliant component is supplied in bulk packaging.
Dialight 607-3232-130F technical specifications.
| Color | Green |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 8.3mm |
| Forward Current | 15mA |
| Illumination Color | Green |
| Length | 8.3mm |
| Lens Color | Green |
| Lens Size | 6.4mm |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 607 |
| Termination | Solder |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 607-3232-130F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
