Dialight 607-3332-120F technical specifications.
| Color | Yellow |
| Current | 15mA |
| Depth | 8.38mm |
| Forward Current | 15mA |
| Illumination Color | Yellow |
| Length | 8.38mm |
| Lens Color | Yellow |
| Lens Size | 6.8mm |
| Lens Style | Round, Flat, Cylindrical |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 607 |
| Shape | Round |
| Termination | Solder |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 607-3332-120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.