Dialight 607-3332-130 technical specifications.
| Color | Yellow |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 607-3332-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
