Dialight 607-3332-340F technical specifications.
| Current | 15mA |
| Lens Size | 6.8mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 60mcd |
| Mount | Panel |
| Ratings | IP66 |
| Series | 607 |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 607-3332-340F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.