Red LED emitter featuring a 9.91mm round, domed lens style. This single-element LED operates at a forward current of 15mA and a voltage of 2V, delivering a luminous intensity of 20mcd. Designed for panel mounting with lead termination, it operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Dialight 608-1131-110F technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 9.91mm |
| Forward Current | 15mA |
| Illumination Color | Red |
| Length | 9.91mm |
| Lens Color | Red |
| Lens Size | 9.91mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 608 |
| Termination | Leads |
| Voltage | 2V |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 608-1131-110F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.