Dialight 608-1132-220 technical specifications.
| Color | Red |
| Current Rating | 15mA |
| Depth | 9.91mm |
| Forward Current | 15mA |
| Illumination Color | Red |
| Length | 9.91mm |
| Lens Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 608-1132-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
